Add To Favorites
Product Overview
Digi-Key Part Number 535-11657-1-ND
Quantity Available 379
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-1206-100K-T

Description FIXED IND 10UH 25MA 800 MOHM SMD
Expanded Description 10µH Shielded Multilayer Inductor 25mA 800 mOhm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIML-1206 Series
AIML-1206 Drawing
3D Model AIML-1206.pdf
AIML-1206.stp
PCN Design/Specification AIML-1206 Series 16/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 25mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 800 mOhm Max
Q @ Freq 55 @ 2MHz
Frequency - Self Resonant 28MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11657-1

19:57:43 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28500 2,85
25 0,24880 6,22
50 0,21320 10,66
100 0,19550 19,55
250 0,17776 44,44
500 0,16710 83,55
1.000 0,12799 127,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11657-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,10792
  • Digi-Reel® ? : 535-11657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback