Add To Favorites
Product Overview
Digi-Key Part Number 535-11581-1-ND
Quantity Available 31.043
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0402-1R0K-T

Description FIXED IND 1UH 15MA 900 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 15mA 900 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±10%
Current Rating 15mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 900 mOhm Max
Q @ Freq 20 @ 10MHz
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11581-1

14:18:23 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07800 0,78
25 0,06880 1,72
50 0,05860 2,93
100 0,05160 5,16
250 0,04728 11,82
500 0,04300 21,50
1.000 0,03612 36,12
5.000 0,02924 146,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11581-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,02457
  • Digi-Reel® ? : 535-11581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.043 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback