Add To Favorites
Product Overview
Digi-Key Part Number 535-11556-1-ND
Quantity Available 4.923
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0805-15NJ-T

Description FIXED IND 15NH 300MA 400 MOHM
Expanded Description 15nH Unshielded Multilayer Inductor 300mA 400 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 15nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 15 @ 100MHz
Frequency - Self Resonant 1.8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11556-1

04:45:35 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,13200 1,32
25 0,11720 2,93
50 0,09960 4,98
100 0,08790 8,79
250 0,08052 20,13
500 0,07320 36,60
1.000 0,06149 61,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11556-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04705
  • Digi-Reel® ? : 535-11556-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.923 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback