Add To Favorites
Product Overview
Digi-Key Part Number AIAP-01-222K-TCT-ND
Quantity Available 21.209
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAP-01-222K-T

Description FIXED IND 2.2MH 100MA 19 OHM TH
Expanded Description 2.2mH Unshielded Wirewound Inductor 100mA 19 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAP-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2mH
Tolerance ±10%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 19 Ohm Max
Q @ Freq -
Frequency - Self Resonant 640kHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names AIAP-01-222-K-TCT
AIAP-01-222-K-TCT-ND
AIAP-01-222K-TCT

19:26:46 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,31700 3,17
25 0,27760 6,94
50 0,23780 11,89
100 0,21810 21,81
250 0,19824 49,56
500 0,18634 93,17
1.000 0,14273 142,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AIAP-01-222K-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,12036
Send Feedback