Add To Favorites
Product Overview
Digi-Key Part Number 535-12008-1-ND
Quantity Available 2.257
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAC-4125C-R169J-T

Description FIXED IND 169NH 3A 12 MOHM SMD
Expanded Description 169nH Unshielded Wirewound Inductor 3A 12 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIAC-4125C
3D Model AISC-4125C.pdf
AISC-4125C.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAC-4125C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 169nH
Tolerance ±5%
Current Rating 3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 12 mOhm Max
Q @ Freq 100 @ 50MHz
Frequency - Self Resonant 800MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.354" L x 0.173" W (9.00mm x 4.40mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12008-1

16:29:32 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,67800 6,78
25 0,62880 15,72
50 0,53220 26,61
100 0,48370 48,37
250 0,45472 113,68
500 0,40634 203,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12008-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,29370
  • Digi-Reel® ? : 535-12008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback