Add To Favorites
Product Overview
Digi-Key Part Number 535-9247-1-ND
Quantity Available 2.851
Can ship immediately
Manufacturer

Manufacturer Part Number

AFS869S3-T

Description FILTER SAW 869.000MHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets AFS869S3
AFS869S3 Drawing
3D Model AFS869S3.pdf
AFS869S3.stp
Catalog Page 1646 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 869MHz
Bandwidth 8MHz
Insertion Loss 4.5dB
Ratings -
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.059" (1.50mm)
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-9247-1
300-9247-1-ND
535-9247-1

16:38:42 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,52600 15,26
25 1,11960 27,99
50 1,09400 54,70
100 1,06850 106,85
250 0,96676 241,69
500 0,94132 470,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9247-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,74010
  • Digi-Reel® ? : 535-9247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.851 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback