Add To Favorites
Product Overview
Digi-Key Part Number 535-10243-1-ND
Quantity Available 13.358
Can ship immediately
Manufacturer

Manufacturer Part Number

ABS25-38.000KHZ-T

Description CRYSTAL 38.0000KHZ 12.5PF SMD
Expanded Description 38kHz ±30ppm Crystal 12.5pF 50 kOhm -40°C ~ 85°C Surface Mount 4-SOJ, 5.50mm pitch
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets ABS25 Series Datasheet
ABS25 Drawing
Product Training Modules Tuning Fork Crystals and Oscillators
3D Model ABS25.pdf
ABS25.stp
Catalog Page 1602 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABS25
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 38kHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10243-1

18:22:44 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,09300 10,93
50 1,02140 51,07
100 0,90270 90,27
500 0,85518 427,59
1.000 0,71265 712,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10243-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,62627
  • Digi-Reel® ? : 535-10243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback