Add To Favorites
Product Overview
Digi-Key Part Number 535-12058-1-ND
Quantity Available 5.216
Can ship immediately
Manufacturer

Manufacturer Part Number

ABS07L-32.768KHZ-T

Description CRYSTAL 32.7680KHZ 12.5PF SMD
Expanded Description 32.768kHz ±20ppm Crystal 12.5pF 55 kOhm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ABS07L Series
ABS07L Drawing
3D Model ABS07L.pdf
ABS07L.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABS07L
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 55 kOhm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.015" (0.38mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12058-1

20:26:01 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,92100 9,21
50 0,86120 43,06
100 0,76100 76,10
500 0,72092 360,46
1.000 0,60077 600,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12058-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,52795
  • Digi-Reel® ? : 535-12058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.216 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback