Add To Favorites
Product Overview
Digi-Key Part Number 535-13477-1-ND
Quantity Available 6.540
Can ship immediately
Manufacturer

Manufacturer Part Number

ABMM2-8.000MHZ-D1-T

Description CRYSTAL 8.0000MHZ 18PF SMD
Expanded Description 8MHz ±20ppm Crystal 18pF 72 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABMM2 Series Datasheet
ABMM2 Drawing
3D Model ABMM2.pdf
ABMM2.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABMM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 72 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.240" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
You May Also Be Interested In
  • KMR432G LFS - C&K | CKN10251CT-ND DigiKey Electronics
  • KMR432G LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,60000
  • CKN10251CT-ND
Additional Resources
Standard Package ? 1
Other Names 535-13477-1

13:19:20 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,85100 8,51
50 0,79480 39,74
100 0,70230 70,23
500 0,66540 332,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13477-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,50410
  • Digi-Reel® ? : 535-13477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback