Add To Favorites
Product Overview
Digi-Key Part Number 535-9634-1-ND
Quantity Available 11.052
Can ship immediately
Manufacturer

Manufacturer Part Number

ABMM2-16.000MHZ-E2-T

Description CRYSTAL 16.0000MHZ 18PF SMD
Expanded Description 16MHz ±20ppm Crystal 18pF 50 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABMM2 Series Datasheet
ABMM2 Drawing
3D Model ABMM2.pdf
ABMM2.stp
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1602 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABMM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.240" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-9634-1

01:55:02 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,72100 7,21
50 0,67340 33,67
100 0,59520 59,52
500 0,56380 281,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9634-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,42712
  • Digi-Reel® ? : 535-9634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.052 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback