Add To Favorites
Product Overview
Digi-Key Part Number 535-9156-1-ND
Quantity Available 2.760
Can ship immediately
Manufacturer

Manufacturer Part Number

ABMM-16.9344MHZ-B2-T

Description CRYSTAL 16.9344MHZ 18PF SMD
Expanded Description 16.9344MHz ±20ppm Crystal 18pF 50 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABMM Series Datasheet
ABMM Drawing
RoHS Information ABMM-Series RoHS Compliance
3D Model ABMM.pdf
ABMM.stp
Catalog Page 1602 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABMM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16.9344MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-9156-1
300-9156-1-ND
535-9156-1

05:53:31 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,75600 7,56
50 0,70660 35,33
100 0,62440 62,44
500 0,59152 295,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9156-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,44813
  • Digi-Reel® ? : 535-9156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback