Add To Favorites
Product Overview
Digi-Key Part Number 535-9154-1-ND
Quantity Available 659
Can ship immediately
Manufacturer

Manufacturer Part Number

ABMM-14.7456MHZ-B2-T

Description CRYSTAL 14.7456MHZ 18PF SMD
Expanded Description 14.7456MHz ±20ppm Crystal 18pF 50 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABMM Series Datasheet
ABMM Drawing
RoHS Information ABMM-Series RoHS Compliance
3D Model ABMM.pdf
ABMM.stp
Catalog Page 1602 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABMM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-9154-1
300-9154-1-ND
535-9154-1

02:02:56 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,68000 6,80
50 0,63560 31,78
100 0,56170 56,17
500 0,53212 266,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9154-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,40312
  • Digi-Reel® ? : 535-9154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback