Add To Favorites
Product Overview
Digi-Key Part Number 535-13471-1-ND
Quantity Available 10.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ABMM-13.000MHZ-T

Description CRYSTAL 13.0000MHZ 18PF SMD
Expanded Description 13MHz ±50ppm Crystal 18pF 50 Ohm -10°C ~ 60°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABMM Series Datasheet
ABMM Drawing
RoHS Information ABMM-Series RoHS Compliance
3D Model ABMM.pdf
ABMM.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABMM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13471-1

04:10:56 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,84100 8,41
50 0,78600 39,30
100 0,69460 69,46
500 0,65808 329,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13471-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,49854
  • Digi-Reel® ? : 535-13471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback