Add To Favorites
Product Overview
Digi-Key Part Number 535-9693-1-ND
Quantity Available 7.302
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM9-16.000MHZ-10-D-1U-T

Description CRYSTAL 16.0000MHZ 10PF SMD
Expanded Description 16MHz ±10ppm Crystal 10pF 80 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM9
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-9693-1

09:26:16 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,94500 9,45
50 0,88320 44,16
100 0,78050 78,05
500 0,73942 369,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9693-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,56016
  • Digi-Reel® ? : 535-9693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback