Add To Favorites
Product Overview
Digi-Key Part Number 535-10294-1-ND
Quantity Available 1.876
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM8G-22.1184MHZ-B4Y-T

Description CRYSTAL 22.1184MHZ 10PF SMD
Expanded Description 22.1184MHz ±30ppm Crystal 10pF 60 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABM8G
ABM8G Drawing
Featured Product ABM8G Series SMD Crystals
3D Model ABM8G.pdf
ABM8G.stp
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1601 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM8G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 22.1184MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10294-1

23:12:41 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,80100 8,01
50 0,74900 37,45
100 0,66200 66,20
500 0,62714 313,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10294-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,47510
  • Digi-Reel® ? : 535-10294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback