Add To Favorites
Product Overview
Digi-Key Part Number 535-10293-1-ND
Quantity Available 2.128
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM8G-20.000MHZ-B4Y-T

Description CRYSTAL 20.0000MHZ 10PF SMD
Expanded Description 20MHz ±30ppm Crystal 10pF 80 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABM8G
ABM8G Drawing
Featured Product ABM8G Series SMD Crystals
3D Model ABM8G.pdf
ABM8G.stp
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1601 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM8G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10293-1

01:51:41 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,78000 7,80
50 0,72860 36,43
100 0,64390 64,39
500 0,61002 305,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10293-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,46213
  • Digi-Reel® ? : 535-10293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.128 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ABM8G-20.000MHZ-B4Y-T3-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,40612
Send Feedback