Add To Favorites
Product Overview
Digi-Key Part Number 535-10910-1-ND
Quantity Available 5.089
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM8G-19.6608MHZ-4Y-T3

Description CRYSTAL 19.6608MHZ 10PF SMD
Expanded Description 19.6608MHz ±30ppm Crystal 10pF 80 Ohm -10°C ~ 60°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABM8G
ABM8G Drawing
Featured Product ABM8G Series SMD Crystals
3D Model ABM8G.pdf
ABM8G.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM8G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 19.6608MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
535-10292-1-ND ABM8G-19.6608MHZ-B4Y-T Abracon LLC Cut Tape (CT) ? 2.265 - Immediate
0,88000 1
Additional Resources
Standard Package ? 1
Other Names 535-10910-1

23:29:42 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63800 6,38
50 0,59620 29,81
100 0,52680 52,68
500 0,49910 249,55
1.000 0,41592 415,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10910-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,36550
  • Digi-Reel® ? : 535-10910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback