Add To Favorites
Product Overview
Digi-Key Part Number 535-13400-1-ND
Quantity Available 2.900
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM8AIG-33.000MHZ-12-2Z-T3

Description CRYSTAL 33MHZ 12PF SMD
Expanded Description 33MHz ±20ppm Crystal 12pF 40 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM8AIG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 33MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13400-1

04:10:51 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,57500 5,75
50 0,51760 25,88
100 0,46010 46,01
500 0,43708 218,54
1.000 0,36806 368,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13400-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31369
  • Digi-Reel® ? : 535-13400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback