Add To Favorites
Product Overview
Digi-Key Part Number 535-13389-1-ND
Quantity Available 2.630
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM8AIG-19.6608MHZ-12-2Z-T3

Description CRYSTAL 19.6608MHZ 12PF SMD
Expanded Description 19.6608MHz ±20ppm Crystal 12pF 70 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM8AIG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 19.6608MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 70 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13389-1

02:35:18 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,59100 5,91
50 0,53220 26,61
100 0,47300 47,30
500 0,44934 224,67
1.000 0,37839 378,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13389-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,32249
  • Digi-Reel® ? : 535-13389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback