Add To Favorites
Product Overview
Digi-Key Part Number 535-10797-1-ND
Quantity Available 1.085
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM8-19.6875MHZ-10-R60-E-1-U-T

Description CRYSTAL 19.6875MHZ 10PF SMD
Expanded Description 19.6875MHz ±10ppm Crystal 10pF 70 Ohm 0°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABM8 Series Datasheet
ABM8 Drawing
3D Model ABM8.pdf
ABM8.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 19.6875MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 70 Ohm
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-10797-1

01:43:03 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,25000 12,50
50 1,22120 61,06
100 1,04670 104,67
500 1,01764 508,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10797-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,77974
  • Digi-Reel® ? : 535-10797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.085 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback