Add To Favorites
Product Overview
Digi-Key Part Number 300-8227-1-ND
Quantity Available 537
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM8-16.800MHZ-10-1-U-T

Description CRYSTAL 16.8000MHZ 10PF SMD
Expanded Description 16.8MHz ±10ppm Crystal 10pF 70 Ohm -10°C ~ 60°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABM8 Series Datasheet
ABM8 Drawing
3D Model ABM8.pdf
ABM8.stp
Catalog Page 1601 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16.8MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 70 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-8227-1

15:11:03 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,89700 8,97
50 0,83920 41,96
100 0,74150 74,15
500 0,70244 351,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8227-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,53215
  • Digi-Reel® ? : 300-8227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 537 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback