Add To Favorites
Product Overview
Digi-Key Part Number 535-9828-1-ND
Quantity Available 1.610
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM8-14.31818MHZ-B2-T

Description CRYSTAL 14.31818MHZ 18PF SMD
Expanded Description 14.31818MHz ±20ppm Crystal 18pF 120 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABM8 Series Datasheet
ABM8 Drawing
3D Model ABM8.pdf
ABM8.stp
Catalog Page 1600 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 120 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ABM8-14.31818MHZ-B2-T3-ND ABM8-14.31818MHZ-B2-T3 Abracon LLC Tape & Reel (TR) ? 0
0,35197 3.000  Non-Stock ?
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-9828-1

08:03:05 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,61400 6,14
50 0,57420 28,71
100 0,50730 50,73
500 0,48062 240,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9828-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,36410
  • Digi-Reel® ? : 535-9828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback