Add To Favorites
Product Overview
Digi-Key Part Number 535-13460-1-ND
Quantity Available 24.585
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM7-16.000MHZ-4-T

Description CRYSTAL 16.0000MHZ 18PF SMD
Expanded Description 16MHz ±30ppm Crystal 18pF 50 Ohm -10°C ~ 60°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Featured Product ABM7 and ABM11 Crystals
3D Model ABM7.pdf
ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13460-1

21:03:59 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63800 6,38
50 0,59600 29,80
100 0,52680 52,68
500 0,49906 249,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13460-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,37807
  • Digi-Reel® ? : 535-13460-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback