Add To Favorites
Product Overview
Digi-Key Part Number 535-13189-1-ND
Quantity Available 1.070
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM7-13.52127MHZ-10-R50-D4Q-T

Description CRYSTAL 13.52127MHZ 10PF SMD
Expanded Description 13.52127MHz ±30ppm Crystal 10pF 50 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Featured Product ABM7 and ABM11 Crystals
3D Model ABM7.pdf
ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.52127MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-13189-1

13:19:36 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,88400 8,84
50 0,82600 41,30
100 0,73000 73,00
500 0,69158 345,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13189-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,52392
  • Digi-Reel® ? : 535-13189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback