Add To Favorites
Product Overview
Digi-Key Part Number 535-9835-1-ND
Quantity Available 5.712
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM7-11.2896MHZ-D2Y-T

Description CRYSTAL 11.2896MHZ 18PF SMD
Expanded Description 11.2896MHz ±20ppm Crystal 18pF 60 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Featured Product ABM7 and ABM11 Crystals
3D Model ABM7.pdf
ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
Catalog Page 1600 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 11.2896MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-9835-1

07:29:07 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,83600 8,36
50 0,78140 39,07
100 0,69050 69,05
500 0,65420 327,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9835-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,49560
  • Digi-Reel® ? : 535-9835-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback