Add To Favorites
Product Overview
Digi-Key Part Number 535-13448-1-ND
Quantity Available 24.973
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM3B-24.000MHZ-B4Y-T

Description CRYSTAL 24.0000MHZ 18PF SMD
Expanded Description 24MHz ±30ppm Crystal 18pF 50 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM3B Series Datasheet
ABM3B Drawing
3D Model ABM3B.pdf
ABM3B.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM3B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13448-1

13:18:06 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,57700 5,77
50 0,51860 25,93
100 0,46100 46,10
500 0,43800 219,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13448-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,33531
  • Digi-Reel® ? : 535-13448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback