Add To Favorites
Product Overview
Digi-Key Part Number 535-13447-1-ND
Quantity Available 5.739
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM3B-12.000MHZ-12-B4H-T

Description CRYSTAL 12.0000MHZ 12PF SMD
Expanded Description 12MHz ±30ppm Crystal 12pF 70 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM3B Series Datasheet
ABM3B Drawing
3D Model ABM3B.pdf
ABM3B.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM3B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±35ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 70 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13447-1

15:14:24 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,63100 6,31
50 0,58940 29,47
100 0,52090 52,09
500 0,49356 246,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13447-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,37391
  • Digi-Reel® ? : 535-13447-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback