Add To Favorites
Product Overview
Digi-Key Part Number 300-8196-1-ND
Quantity Available 3.461
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM3B-11.0592MHZ-10-1-U-T

Description CRYSTAL 11.0592MHZ 10PF SMD
Expanded Description 11.0592MHz ±10ppm Crystal 10pF 100 Ohm -10°C ~ 60°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM3B Series Datasheet
ABM3B Drawing
3D Model ABM3B.pdf
ABM3B.stp
Catalog Page 1600 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM3B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-8196-1

00:01:28 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,97100 9,71
50 0,90800 45,40
100 0,80240 80,24
500 0,76016 380,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8196-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,57588
  • Digi-Reel® ? : 300-8196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback