Add To Favorites
Product Overview
Digi-Key Part Number 300-8195-1-ND
Quantity Available 29.690
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM3B-10.000MHZ-10-1-U-T

Description CRYSTAL 10.0000MHZ 10PF SMD
Expanded Description 10MHz ±10ppm Crystal 10pF 100 Ohm -10°C ~ 60°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM3B Series Datasheet
ABM3B Drawing
3D Model ABM3B.pdf
ABM3B.stp
Catalog Page 1600 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM3B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-8195-1

08:34:47 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,94500 9,45
50 0,88320 44,16
100 0,78050 78,05
500 0,73942 369,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8195-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 29.000 - Immediate
  • Unit Price: 0,32863
  • Digi-Reel® ? : 300-8195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback