Add To Favorites
Product Overview
Digi-Key Part Number 535-13575-1-ND
Quantity Available 1.968
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM3-13.560MHZ-B4Y-T

Description CRYSTAL 13.5600MHZ 18PF SMD
Expanded Description 13.56MHz ±30ppm Crystal 18pF 60 Ohm -20°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
3D Model ABM3.pdf
ABM3.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13575-1

19:43:17 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,67200 6,72
50 0,62800 31,40
100 0,55500 55,50
500 0,52578 262,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13575-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,39832
  • Digi-Reel® ? : 535-13575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback