Add To Favorites
Product Overview
Digi-Key Part Number 535-10873-1-ND
Quantity Available 2.191
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM2-10.000MHZ-D4Y-T

Description CRYSTAL 10.0000MHZ 18PF SMD
Expanded Description 10MHz ±30ppm Crystal 18pF 60 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABM2 Series
ABM2 Drawing
3D Model ABM2.pdf
ABM2.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.063" (1.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-10873-1

14:22:10 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54300 5,43
50 0,50780 25,39
100 0,44880 44,88
500 0,42516 212,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10873-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,34356
  • Digi-Reel® ? : 535-10873-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback