Add To Favorites
Product Overview
Digi-Key Part Number 535-13378-1-ND
Quantity Available 2.854
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM11AIG-32.000MHZ-4Z-T3

Description CRYSTAL 32MHZ 10PF SMD
Expanded Description 32MHz ±30ppm Crystal 10pF 80 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM11AIG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-13378-1

01:35:04 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,64800 6,48
50 0,60520 30,26
100 0,53470 53,47
500 0,50654 253,27
1.000 0,42211 422,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13378-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,37094
  • Digi-Reel® ? : 535-13378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.854 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback