Add To Favorites
Product Overview
Digi-Key Part Number 535-13374-1-ND
Quantity Available 2.590
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM11AIG-26.000MHZ-4Z-T3

Description CRYSTAL 26MHZ 10PF SMD
Expanded Description 26MHz ±30ppm Crystal 10pF 100 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM11AIG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 535-13374-1

05:54:09 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,64000 6,40
50 0,59840 29,92
100 0,52880 52,88
500 0,50096 250,48
1.000 0,41746 417,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13374-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,36686
  • Digi-Reel® ? : 535-13374-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback