Add To Favorites
Product Overview
Digi-Key Part Number 535-10950-1-ND
Quantity Available 5.025
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM11-44.000MHZ-D2X-T3

Description CRYSTAL 44.0000MHZ 10PF SMD
Expanded Description 44MHz ±20ppm Crystal 10pF 60 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM11 Series Datasheet
ABM11 Drawing
Featured Product ABM7 and ABM11 Crystals
3D Model ABM11.pdf
ABM11.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 44MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.023" (0.59mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10950-1

07:47:57 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,24900 12,49
50 1,21960 60,98
100 1,04520 104,52
500 1,01620 508,10
1.000 0,85651 856,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10950-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,73905
  • Digi-Reel® ? : 535-10950-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.025 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback