Add To Favorites
Product Overview
Digi-Key Part Number 535-13364-1-ND
Quantity Available 2.940
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM10AIG-24.576MHZ-4Z-T3

Description CRYSTAL 24.576MHZ 10PF SMD
Expanded Description 24.576MHz ±30ppm Crystal 10pF 60 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM10AIG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24.576MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 535-13364-1

08:01:53 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,62900 6,29
50 0,58800 29,40
100 0,51950 51,95
500 0,49220 246,10
1.000 0,41017 410,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13364-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,36045
  • Digi-Reel® ? : 535-13364-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback