Add To Favorites
Product Overview
Digi-Key Part Number 535-13191-1-ND
Quantity Available 973
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM10-165-38.400MHZ-T3

Description CRYSTAL 38.4MHZ 10PF SMD
Expanded Description 38.4MHz Crystal 10pF 40 Ohm -30°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM10 Drawing
ABM10-165-38.400MHZ Datasheet
3D Model ABM10.pdf
ABM10.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM10-165
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability -15ppm, +20ppm
Frequency Tolerance -
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.020" (0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-13191-1

17:56:01 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 1,01600 10,16
50 0,99200 49,60
100 0,85030 85,03
500 0,82670 413,35
1.000 0,69679 696,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13191-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,62271
  • Digi-Reel® ? : 535-13191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback