Add To Favorites
Product Overview
Digi-Key Part Number 535-9811-1-ND
Quantity Available 2.267
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM10-16.3676MHZ-E20-T

Description CRYSTAL 16.3676MHZ 10PF SMD
Expanded Description 16.3676MHz ±20ppm Crystal 10pF 150 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM10 Series Datasheet
ABM10 Drawing
3D Model ABM10.pdf
ABM10.stp
Catalog Page 1601 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM10
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16.3676MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9811-1

23:01:00 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,43500 14,35
50 1,40180 70,09
100 1,20150 120,15
500 1,16818 584,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9811-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,89509
  • Digi-Reel® ? : 535-9811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback