Add To Favorites
Product Overview
Digi-Key Part Number 535-10593-1-ND
Quantity Available 11.720
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLSG-4.000MHZ-D2Y-T

Description CRYSTAL 4.0000MHZ 18PF SMD
Expanded Description 4MHz ±20ppm Crystal 18pF 180 Ohm -40°C ~ 85°C Surface Mount HC49/US - 3 Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLSG Series Datasheet
ABLSG Drawing
3D Model ABLSG.pdf
ABLSG.stp
Catalog Page 1599 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLSG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 180 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US - 3 Lead
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-10593-1

23:54:28 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,54000 5,40
50 0,48520 24,26
100 0,43130 43,13
500 0,40976 204,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10593-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,31369
  • Digi-Reel® ? : 535-10593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback