Add To Favorites
Product Overview
Digi-Key Part Number 535-12826-1-ND
Quantity Available 2.952
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS7M2-13.500MHZ-D-2Y-T

Description CRYSTAL 13.5000MHZ 18PF SMD
Expanded Description 13.5MHz ±20ppm Crystal 18pF 60 Ohm -40°C ~ 85°C Surface Mount 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS7M2 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS7M2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.5MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12826-1

17:22:40 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30800 3,08
50 0,27720 13,86
100 0,24650 24,65
500 0,23414 117,07
1.000 0,19718 197,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12826-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,16805
  • Digi-Reel® ? : 535-12826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback