Add To Favorites
Product Overview
Digi-Key Part Number 535-12821-1-ND
Quantity Available 3.890
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS6M-25.000MHZ-D2Y-T

Description CRYSTAL 25.0000MHZ 18PF SMD
Expanded Description 25MHz ±20ppm Crystal 18pF 60 Ohm -40°C ~ 85°C Surface Mount 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS6M Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS6M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
You May Also Be Interested In
  • W5500 - WIZnet | 1278-1021-ND DigiKey Electronics
  • W5500
  • WIZnet
  • IC CTLR 3-1 ETH TCP/IP 48LQFP
  • Unit Price 3,94000
  • 1278-1021-ND
Additional Resources
Standard Package ? 1
Other Names 535-12821-1

01:38:11 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,31200 3,12
50 0,28040 14,02
100 0,24920 24,92
500 0,23676 118,38
1.000 0,19937 199,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12821-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16992
  • Digi-Reel® ? : 535-12821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback