Add To Favorites
Product Overview
Digi-Key Part Number 535-10841-1-ND
Quantity Available 1.145
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS3-5.000MHZ-D4Y-T

Description CRYSTAL 5.0000MHZ 18PF SMD
Expanded Description 5MHz ±30ppm Crystal 18pF 120 Ohm -40°C ~ 85°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABLS3 Series Datasheet
ABLS3 Drawing
3D Model ABLS3.pdf
ABLS3.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 5MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 120 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.102" (2.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10841-1

15:08:02 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,47500 4,75
50 0,42760 21,38
100 0,38010 38,01
500 0,36108 180,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10841-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,27642
  • Digi-Reel® ? : 535-10841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback