Add To Favorites
Product Overview
Digi-Key Part Number 535-10839-1-ND
Quantity Available 2.024
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS3-4.096MHZ-D4Y-T

Description CRYSTAL 4.0960MHZ 18PF SMD
Expanded Description 4.096MHz ±30ppm Crystal 18pF 180 Ohm -40°C ~ 85°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABLS3 Series Datasheet
ABLS3 Drawing
3D Model ABLS3.pdf
ABLS3.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4.096MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 180 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.102" (2.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10839-1

14:26:30 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,46700 4,67
50 0,42060 21,03
100 0,37380 37,38
500 0,35514 177,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10839-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27187
  • Digi-Reel® ? : 535-10839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.024 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback