Add To Favorites
Product Overview
Digi-Key Part Number 535-9887-1-ND
Quantity Available 2.493
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS2-30.000MHZ-D4YF-T

Description CRYSTAL 30.0000MHZ 18PF SMD
Expanded Description 30MHz ±30ppm Crystal 18pF 40 Ohm -40°C ~ 85°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABLS2 Series
ABLS2 Drawing
3D Model ABLS2.pdf
ABLS2.stp
Catalog Page 1599 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-9887-1

07:47:49 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,37000 3,70
50 0,33260 16,63
100 0,29560 29,56
500 0,28084 140,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9887-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21500
  • Digi-Reel® ? : 535-9887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback