Add To Favorites
Product Overview
Digi-Key Part Number 535-13438-1-ND
Quantity Available 3.410
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS2-25.000MHZ-2X-FT

Description CRYSTAL 25.0000MHZ 18PF SMD
Expanded Description 25MHz ±20ppm Crystal 18pF 40 Ohm 0°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13438-1

17:23:01 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30800 3,08
50 0,27720 13,86
100 0,24650 24,65
500 0,23414 117,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13438-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,17925
  • Digi-Reel® ? : 535-13438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.410 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback