Add To Favorites
Product Overview
Digi-Key Part Number 535-10167-1-ND
Quantity Available 6.248
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-LR-4.9152MHZ-T

Description CRYSTAL 4.9152MHZ 18PF SMD
Expanded Description 4.9152MHz ±50ppm Crystal 18pF 25 Ohm 0°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS-LR Series
ABLS-LR Drawing
Featured Product ABLS-LR Series SMD Crystals
3D Model ABLS-LR.pdf
ABLS-LR.stp
Catalog Page 1598 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS-LR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4.9152MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 25 Ohm
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10167-1

05:59:33 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,43500 14,35
50 1,40180 70,09
100 1,20150 120,15
500 1,16818 584,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10167-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,89509
  • Digi-Reel® ? : 535-10167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.248 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback