Add To Favorites
Product Overview
Digi-Key Part Number 535-9686-1-ND
Quantity Available 2.572
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-6.7458MHZ-20-R60-D-T

Description CRYSTAL 6.7458MHZ 20PF SMD
Expanded Description 6.7458MHz ±50ppm Crystal 20pF 60 Ohm -40°C ~ 85°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS(RF)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 6.7458MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-9686-1

00:44:46 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,62100 6,21
50 0,58060 29,03
100 0,51300 51,30
500 0,48598 242,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9686-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,36816
  • Digi-Reel® ? : 535-9686-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback