Add To Favorites
Product Overview
Digi-Key Part Number 535-10239-1-ND
Quantity Available 1.176
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-32.000MHZ-B4-F-T

Description CRYSTAL 32.0000MHZ 18PF SMD
Expanded Description 32MHz ±30ppm Crystal 18pF 40 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
RoHS Information RoHS2/REACH Compliance
3D Model ABLS.pdf
ABLS.stp
Catalog Page 1598 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
535-9960-1-ND ABLS-32.000MHZ-K4F-T Abracon LLC Cut Tape (CT) ? 1.168 - Immediate
0,78000 1
Additional Resources
Standard Package ? 1
Other Names 535-10239-1

01:44:06 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,28600 2,86
50 0,25700 12,85
100 0,22840 22,84
500 0,21702 108,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10239-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,16614
  • Digi-Reel® ? : 535-10239-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback