Add To Favorites
Product Overview
Digi-Key Part Number 535-9080-1-ND
Quantity Available 1.923
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-32.000MHZ-B2-T

Description CRYSTAL 32.0000MHZ 18PF SMD
Expanded Description 32MHz ±20ppm Crystal 18pF 80 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
RoHS Information RoHS2/REACH Compliance
3D Model ABLS.pdf
ABLS.stp
Catalog Page 1598 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode 3rd Overtone
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-9080-1
300-9080-1-ND
535-9080-1

08:12:31 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,38600 3,86
50 0,34660 17,33
100 0,30810 30,81
500 0,29268 146,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9080-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,22406
  • Digi-Reel® ? : 535-9080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.923 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback