Add To Favorites
Product Overview
Digi-Key Part Number 535-9082-1-ND
Quantity Available 5.421
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-3.6864MHZ-B2-T

Description CRYSTAL 3.6864MHZ 18PF SMD
Expanded Description 3.6864MHz ±20ppm Crystal 18pF 180 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
RoHS Information RoHS2/REACH Compliance
3D Model ABLS.pdf
ABLS.stp
Catalog Page 1598 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 3.6864MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 180 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-9082-1
300-9082-1-ND
535-9082-1

05:26:49 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,28300 2,83
50 0,25420 12,71
100 0,22590 22,59
500 0,21464 107,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9082-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,22406
  • Digi-Reel® ? : 535-9082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.421 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback