Add To Favorites
Product Overview
Digi-Key Part Number 535-9074-1-ND
Quantity Available 13.730
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-20.000MHZ-B2-T

Description CRYSTAL 20.0000MHZ 18PF SMD
Expanded Description 20MHz ±20ppm Crystal 18pF 40 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
RoHS Information RoHS2/REACH Compliance
3D Model ABLS.pdf
ABLS.stp
Catalog Page 1598 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-9074-1
300-9074-1-ND
535-9074-1

19:36:30 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,22100 2,21
50 0,19860 9,93
100 0,17650 17,65
500 0,16772 83,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9074-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 0,13594
  • Digi-Reel® ? : 535-9074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback